JCB60DHLT

Heilind Number:SULJCB60DHLT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB60DHLT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB60DHLT
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:120
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB60DHLT

Detailed Description

Introducing the JCB60DHLT, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable power and data transmission with an amperage rating of 1A and a voltage capacity of 300VAC. With two rows of Hairpin contacts plated in gold, each pitch of 1.27mm guarantees secure mating. The straight orientation and 120 positions make it ideal for complex circuitry layouts. Its threaded mount and thru-hole termination method provide sturdy attachment to PCBs, while the matte tin plating enhances durability. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is a trusted solution for aerospace, military, and industrial applications. Upgrade your connectivity with the JCB60DHLT.