| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB60DHND |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 120 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 120 |
| SKU: | SULJCB60DHND |
JCB60DHND
| Heilind Number: | SULJCB60DHND |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB60DHND |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCB60DHND, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Beryllium Copper contacts with Gold plating, this connector ensures reliable power and signal transmission. With a current rating of 1A and a voltage rating of 300VAC, it is suitable for a wide range of electronic systems. The two-row, 120-position design with Hairpin contacts offers secure connectivity in straight orientation. The Thru Hole mount type with Clearance Hole ensures easy and stable installation. Operating in temperatures ranging from -65 to 150°C, it is ideal for harsh environments. With a compact size of 9.4mm width and 15.49mm height, it saves valuable board space without compromising performance. Trust the JCB60DHND for your critical connectivity needs.

