JCB60DHNN-S621

Heilind Number:SULJCB60DHNN-S621
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB60DHNN-S621
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB60DHNN-S621
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:120
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:PCI
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB60DHNN-S621

Detailed Description

The JCB60DHNN-S621 is a high-performance board-to-board connector designed for demanding applications. Featuring a dual-row configuration with 120 female contacts, this connector ensures reliable connectivity in even the most rugged environments. The contacts are made of PA9T and beryllium copper, with gold plating for optimal signal transmission. With a pitch of 1.27mm (.05in) and a voltage rating of 300VAC, it is suitable for high-speed and high-power applications. The hairpin contact type and straight orientation facilitate easy mating and ensure a secure connection. Operating smoothly in a wide temperature range from -65 to 150°C, this connector is ideal for use in harsh industrial settings. Its compact design, with a height of just 15.49mm (.61in) and width of 9.4mm (.37in), allows for space-efficient PCB layout. The termination method is through-hole, with matte tin plating for soldering. This connector belongs to the high-reliability category, meeting stringent quality standards for long-lasting performance. Trust the JCB60DHNN-S621 for your critical connectivity needs.