JCB60DHNN

Heilind Number:SULJCB60DHNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB60DHNN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB60DHNN
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:120
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB60DHNN

Detailed Description

Introducing the JCB60DHNN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and beryllium copper construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 1A and a voltage withstand of 300VAC, it meets stringent power transmission requirements. The two rows of hairpin contacts, plated with gold for optimal conductivity, provide 120 positions for versatile connectivity. With a straight orientation and a pitch of 1.27mm, it offers precise alignment on PCBs. The termination method of through-hole soldering with matte tin plating guarantees secure and durable attachment. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications where reliability is paramount. Its compact design, with a height of only 15.49mm and a width of 9.4mm, allows for efficient PCB layout. Trust the JCB60DHNN for high-speed data transmission and signal integrity in your critical systems.