JCB60DHNR-S621

Heilind Number:SULJCB60DHNR-S621
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB60DHNR-S621
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB60DHNR-S621
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:120
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:PCI
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB60DHNR-S621

Detailed Description

Introducing the JCB60DHNR-S621, a high-performance female connector designed with precision and durability in mind. Crafted with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in demanding environments. With a current rating of 1 A and voltage capacity of 300 VAC, it is suitable for a wide range of applications. Featuring two rows of hairpin contacts with gold plating, it guarantees optimal signal transmission. The thru-hole mount type and matte tin termination plating offer secure attachment to the PCB. With 120 positions and a pitch of 1.27 mm, it provides ample connectivity in a compact form factor. Operating smoothly in temperatures ranging from -65 to 150 °C, it is ideal for use in harsh conditions. Measuring only 15.49 mm in height and 9.4 mm in width, it is space-efficient while delivering high performance. Say goodbye to connectivity issues with the JCB60DHNR-S621.