JCB60DHNT

Heilind Number:SULJCB60DHNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB60DHNT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB60DHNT
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:120
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB60DHNT

Detailed Description

Introducing the JCB60DHNT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a threaded mount type and thru-hole termination method, installation is secure and straightforward. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and durability. With a pitch of 1.27mm and 120 positions, it offers high-density connectivity. Operating at a voltage of 300VAC and an impressive temperature range of -65 to 150°C, it is suitable for a wide range of industrial and commercial applications. The straight orientation and hairpin contact type further enhance its versatility. With a compact connector height of 15.49mm and width of 9.4mm, it saves valuable PCB space without compromising performance. The matte tin termination plating ensures long-term reliability. Ideal for use in aerospace, defense, and other high-reliability applications, the JCB60DHNT sets a new standard for board-to-board connectivity.