JCB60DHRN-S621

Heilind Number:SULJCB60DHRN-S621
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB60DHRN-S621
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB60DHRN-S621
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Type:PCI
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:120
SKU:SULJCB60DHRN-S621

Detailed Description

Introducing the JCB60DHRN-S621, a high-performance board-to-board PCB connector designed for reliable and durable connectivity in demanding applications. This connector features two rows of 120 female contacts made from PA9T and beryllium copper with gold plating, ensuring optimal signal transmission. With a pitch of 1.27mm and a voltage rating of 300VAC, it offers excellent performance in power and data transmission. The hairpin contact type and card extender termination method provide secure and stable connections, while the matte tin termination plating enhances durability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for use in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Trust the JCB60DHRN-S621 for high-reliability connectivity in aerospace, military, and industrial applications.