JCB60DHRN

Heilind Number:SULJCB60DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB60DHRN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB60DHRN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:120
SKU:SULJCB60DHRN

Detailed Description

Introducing the JCB60DHRN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 1A and voltage capacity of 300VAC, it meets the power requirements of various systems. The contact material of Beryllium Copper with Gold plating guarantees low contact resistance and long-term durability. With a pitch of 1.27mm (.05in) and 120 positions, it offers high-density interconnect solutions. The Hairpin contact type and Straddle orientation provide secure mating, while the termination method of Card Extender allows for easy installation. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for aerospace, defense, and industrial applications where reliability is paramount. Its compact design, with a height of 15.49mm and width of 9.4mm (.37in), saves valuable board space. The Matte Tin termination plating ensures solderability, making it ideal for automated assembly processes. Trust the JCB60DHRN for robust and efficient board-to-board connections in your next project.