JCB60DHRT-S621

Heilind Number:SULJCB60DHRT-S621
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB60DHRT-S621
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB60DHRT-S621
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Type:PCI
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:120
SKU:SULJCB60DHRT-S621

Detailed Description

Designed for high-reliability applications, the JCB60DHRT-S621 Board To Board PCB Connector offers exceptional performance in demanding environments. Featuring PA9T housing and Beryllium Copper contact material with gold plating, this connector ensures reliable conductivity with a current rating of 1 A and a voltage rating of 300 VAC. With two rows of hairpin contacts and a pitch of 1.27 mm (.05 in), it provides secure and efficient connectivity for up to 120 positions. The threaded mount type and straddle orientation, combined with a termination method of Card Extender and termination plating of Matte Tin, guarantee robust and stable attachment to the PCB. Operating flawlessly in temperatures ranging from -65 to 150 °C, and with a compact size (15.49 mm in height, 9.4 mm in width), this connector is ideal for space-constrained and harsh operating environments. Trust the JCB60DHRT-S621 for your critical connectivity needs.