JCB60DHRT

Heilind Number:SULJCB60DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB60DHRT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB60DHRT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:120
SKU:SULJCB60DHRT

Detailed Description

The JCB60DHRT is a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of Beryllium Copper and contact plating in Gold, this connector ensures reliable electrical conductivity. Featuring a pitch of 1.27mm (.05in) and accommodating 120 positions across 2 rows, it offers ample connectivity options. The termination method of Card Extender and orientation of Straddle make it versatile for various mounting configurations. Operating at a wide temperature range of -65 to 150°C, it is suitable for harsh environments. With a voltage rating of 300VAC and amperage of 1A, it meets high-power requirements while maintaining signal integrity. The matte tin termination plating enhances durability and solderability. Ideal for aerospace, defense, and industrial applications, the JCB60DHRT is a reliable solution for high-reliability connectivity needs.