JCB60DYFD

Heilind Number:SULJCB60DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB60DYFD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB60DYFD
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB60DYFD

Detailed Description

Introducing the JCB60DYFD, a high-performance board-to-board PCB connector designed for precision applications. With a contact material of Beryllium Copper and contact plating in Gold, this connector ensures reliable conductivity even in demanding environments. Featuring a 1A amperage and a voltage rating of 300VAC, it guarantees efficient power transmission. With a pitch of 1.27mm and 120 positions spread across 2 rows, it offers versatile connectivity options. The surface mount termination method and cantilever contact type make installation easy and secure. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various industrial settings. Its compact design, with a connector height of .61in and width of 9.4mm, saves space on PCBs. Matte Tin termination plating enhances durability. Ideal for applications requiring high reliability and performance, the JCB60DYFD is a must-have component in electronic assemblies.