JCB60DYFN

Heilind Number:SULJCB60DYFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB60DYFN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB60DYFN
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB60DYFN

Detailed Description

The JCB60DYFN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliability in extreme conditions. With a current rating of 1A and a voltage capacity of 300VAC, this connector is suitable for power and signal transmission. Its surface mount termination method and cantilever contact type offer easy and secure installation. With 120 positions in a 2-row configuration, it allows for efficient connectivity. The gold-plated contacts guarantee low contact resistance and enhanced signal integrity. Operating within a wide temperature range of -65 to 150°C, it is perfect for rugged environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Terminated with matte tin, it ensures solder joint reliability. Ideal for high-speed data transmission and power delivery, the JCB60DYFN is a critical component in advanced electronic systems.