JCB60DYFR

Heilind Number:SULJCB60DYFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB60DYFR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB60DYFR
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB60DYFR

Detailed Description

Introducing the JCB60DYFR, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and featuring Beryllium Copper contacts plated with gold, this connector ensures reliable connectivity even in harsh environments. With a current rating of 1A and a voltage capacity of 300VAC, it offers robust power transmission. The connector, with a pitch of 1.27mm, is ideal for high-density layouts, featuring two rows and 120 positions. Its surface mount termination with Matte Tin plating guarantees secure attachment to the PCB. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is suitable for various industries. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable space on the board. The straight orientation and cantilever contact type further enhance ease of use. Perfect for applications where reliability is paramount, the JCB60DYFR is a top choice for professionals in the field.