JCB60DYHN

Heilind Number:SULJCB60DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB60DYHN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB60DYHN
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:120
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB60DYHN

Detailed Description

The JCB60DYHN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and featuring two rows of contacts, this connector offers reliable connectivity in compact spaces. The female connector, made of PA9T and Beryllium Copper with gold plating, ensures excellent conductivity and durability. Its cantilever contact type and straight orientation facilitate easy mating and ensure secure connections. With a maximum voltage rating of 300 VAC and an operating temperature range of -65 to 150 °C, it is suitable for use in diverse environments. The termination method, thru-hole with matte tin plating, guarantees robust solder connections. With 120 positions and a tail length of 3.18mm (.125 in), it provides ample connectivity options. Measuring .61 inches (15.49 mm) in height and 9.4mm (.37 in) in width, it is compact yet efficient. Ideal for use in industries such as aerospace, telecommunications, and industrial equipment, the JCB60DYHN is a reliable solution for your connectivity needs.