JCB60DYRN

Heilind Number:SULJCB60DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB60DYRN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB60DYRN
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:120
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB60DYRN

Detailed Description

The JCB60DYRN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 1A and a voltage capacity of 300VAC, it is suitable for power and signal transmission. The two-row design with 120 positions offers ample connectivity options. Gold-plated contacts and cantilever contact type guarantee low contact resistance and high durability. With a pitch of 1.27mm and straddle orientation, it allows for efficient PCB mating. Operating temperature range of -65 to 150°C ensures performance in extreme conditions. Matte Tin termination plating provides corrosion resistance. Measuring at .61 inches in height and 9.4mm in width, this connector is compact yet robust. Perfect for use in aerospace, defense, and industrial applications, the JCB60DYRN sets the standard for high-reliability connectivity.