JCB60DYRQ

Heilind Number:SULJCB60DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB60DYRQ
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB60DYRQ
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Straddle Mount
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:120
SKU:SULJCB60DYRQ

Detailed Description

The JCB60DYRQ is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 1.27 mm and a voltage rating of 300 VAC, this connector ensures reliable signal transmission. Featuring two rows and 120 positions, it offers ample connectivity options. The contact material, made of beryllium copper and plated with gold, guarantees excellent conductivity and durability. Its cantilever contact type and straddle orientation make it easy to install. Operating in a wide temperature range from -65 to 150 °C, this connector is suitable for use in harsh environments. The termination method, card extender, and termination plating of matte tin further enhance its performance and longevity. Measuring .61 inches in height and 9.4 mm in width, it provides a compact yet sturdy solution for your PCB connectivity needs. Whether for industrial, aerospace, or telecommunications applications, the JCB60DYRQ is a reliable choice.