JCB60DYRT

Heilind Number:SULJCB60DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB60DYRT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB60DYRT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:120
SKU:SULJCB60DYRT

Detailed Description

The JCB60DYRT is a high-performance Board To Board PCB Connector designed for demanding applications. Featuring a robust construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity. With a pitch of 1.27mm (.05in) and two rows of 120 positions, it offers versatile integration possibilities. The threaded mount type and card extender termination method guarantee secure attachment. Contacts made of Beryllium Copper with gold plating ensure excellent conductivity and durability. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 300VAC, this connector is suitable for harsh environments. Its cantilever contact type and straddle orientation further enhance performance. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. The termination plating of Matte Tin adds to its longevity. Whether used in aerospace, military, or industrial settings, the JCB60DYRT is a reliable solution for your connectivity needs.