JCB64DHAD

Heilind Number:SULJCB64DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB64DHAD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB64DHAD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:128
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:128
SKU:SULJCB64DHAD

Detailed Description

Introducing the JCB64DHAD, a high-performance board-to-board PCB connector suitable for demanding applications. Crafted with PA9T and Beryllium Copper materials, this connector ensures superior conductivity and durability. Featuring a female gender with two rows and a clearance hole mount type, it guarantees secure and efficient connections. The termination method of thru-hole with gold-plated Beryllium Copper contacts offers excellent signal transmission. With a pitch of 1.27mm and a voltage rating of 300VAC, it meets stringent industry standards. The hairpin contact type and right-angle orientation provide versatility in installation. Boasting 128 positions and a tail length of 2.54mm, it accommodates complex PCB layouts with ease. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is reliable in harsh environments. With a connector height of 23.24mm and width of 9.4mm, it's compact yet efficient. The matte tin termination plating ensures long-term performance. Ideal for aerospace, defense, and industrial applications, the JCB64DHAD is a top choice for high-reliability connectivity.