JCB64DHAN

Heilind Number:SULJCB64DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB64DHAN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB64DHAN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:128
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:128
SKU:SULJCB64DHAN

Detailed Description

This PA9T & Beryllium Copper Board-to-Board PCB Connector, SKU JCB64DHAN, offers high-performance connectivity for your electronic devices. Designed for female gender, it features two rows with 128 positions, accommodating complex PCB layouts with precision. The termination method is through-hole, ensuring secure and reliable soldering. Contacts made of Beryllium Copper with gold plating guarantee optimal conductivity and durability. With a voltage rating of 300 VAC and an operating temperature range of -65 to 150 °C, this connector is suitable for a wide range of applications. The hairpin contact type and right-angle orientation facilitate easy mating in tight spaces. Its compact design, with a height of .915 inches and a width of .37 inches, saves valuable board real estate. The matte tin termination plating further enhances its robustness. Whether for industrial, aerospace, or telecommunications use, this connector meets the demands of high-reliability environments. Elevate your connectivity solutions with the JCB64DHAN.