JCB64DHAR

Heilind Number:SULJCB64DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB64DHAR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB64DHAR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:128
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:128
SKU:SULJCB64DHAR

Detailed Description

Introducing the JCB64DHAR, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PA9T and Beryllium Copper construction, ensuring durability and reliable conductivity. With a 1A amperage and 300VAC voltage rating, it guarantees efficient power transmission. The female gender, two rows, and right angle orientation make it versatile for various connectivity needs. Its gold-plated Beryllium Copper contacts provide optimal signal integrity, while the Matte Tin termination plating offers corrosion resistance. Meeting stringent standards, this connector is ideal for industries requiring robust interconnection solutions. With 128 positions and a 1.27mm pitch, it enables high-density PCB layouts without compromising performance. Operable in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. The metal board lock mount type ensures secure attachment, while the 2.54mm tail length facilitates easy installation. Compact yet sturdy, the JCB64DHAR is a key component in maintaining seamless connectivity in critical systems.