JCB64DHAS

Heilind Number:SULJCB64DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB64DHAS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB64DHAS
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:128
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:128
SKU:SULJCB64DHAS

Detailed Description

Introducing the JCB64DHAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With an amperage rating of 1A and voltage capability of 300VAC, it meets stringent power requirements. The female gender, two rows, and side hole mount type make it versatile for various PCB setups. Thru-hole termination with gold-plated Beryllium Copper contacts guarantees excellent signal integrity. The 1.27mm pitch, hairpin contact type, and right-angle orientation facilitate efficient board-to-board connections. Boasting 128 positions and a tail length of 2.54mm, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for industrial and aerospace applications. With a compact size (9.4mm width, 23.24mm height) and matte tin termination plating, it ensures space-saving and durable performance. The JCB64DHAS is the perfect solution for high-reliability board-to-board connections in critical systems.