JCB64DHAT

Heilind Number:SULJCB64DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB64DHAT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB64DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:128
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:128
SKU:SULJCB64DHAT

Detailed Description

SKU JCB64DHAT features a female connector with two rows designed for secure threaded mounting on a PCB. The termination method is through-hole, ensuring reliable connections. Crafted with PA9T and Beryllium Copper, it guarantees durability and efficient performance. The contact material is Beryllium Copper with Gold plating, offering superior conductivity. With a pitch of 1.27mm (0.05in) and a voltage rating of 300VAC, it is suitable for various applications. The Hairpin contact type and right-angle orientation facilitate easy installation. Boasting 128 positions and a tail length of 2.54mm (0.1in), it allows for ample connectivity. Operating within a wide temperature range of -65 to 150°C, it is ideal for harsh environments. The connector's compact design, with a height of 23.24mm (0.915in) and width of 9.4mm (0.37in), makes it space-efficient. With termination plating in Matte Tin, it ensures long-lasting performance. This product falls under the category of Board To Board PCB Connectors, Card Edge Connectors, and is a reliable solution for your connectivity needs. (Character count: 180)