JCB64DHBR

Heilind Number:SULJCB64DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB64DHBR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB64DHBR
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:128
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB64DHBR

Detailed Description

Introducing the JCB64DHBR, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with PA9T housing and Beryllium Copper contacts, this connector ensures reliable power and signal transmission. Featuring a female gender with two rows and a sturdy Metal Board Lock mount type, it guarantees secure connectivity. The Thru Hole termination method, combined with Gold contact plating, offers excellent conductivity and durability. With a pitch of 1.27mm (.05 in) and a voltage rating of 300 VAC, it meets stringent industry standards. The Hairpin contact type, right-angle orientation, and 128 positions make it ideal for compact designs. Its operating temperature range of -65 to 150°C, along with Matte Tin termination plating, ensures optimal performance even in harsh environments. With a connector height of .915 in (23.24mm) and a width of 9.4mm (.37 in), it's space-efficient. Whether for aerospace, military, or industrial applications, the JCB64DHBR guarantees robust and reliable connectivity.