JCB64DHBS

Heilind Number:SULJCB64DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB64DHBS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB64DHBS
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:128
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB64DHBS

Detailed Description

Introducing the JCB64DHBS, a high-performance board-to-board PCB connector engineered for demanding applications. Crafted with PA9T and Beryllium Copper, this connector ensures superior conductivity and durability. Featuring a female gender with two rows and a side hole mount type, it offers versatile installation options. The Thru Hole termination method guarantees secure connectivity. Its Hairpin contact type with Gold plating allows for efficient signal transmission at a voltage of 300 VAC. With 128 positions and a pitch of 1.27mm, it provides ample connectivity in compact spaces. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. The Matte Tin termination plating enhances longevity. Perfect for aerospace, defense, and industrial applications, the JCB64DHBS sets a new standard for reliability and performance in connectivity solutions.