JCB64DHBT

Heilind Number:SULJCB64DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB64DHBT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB64DHBT
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:128
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB64DHBT

Detailed Description

JCB64DHBT, this PA9T & Beryllium Copper female connector is designed for high-performance applications. With a current rating of 1A and voltage capacity of 300VAC, it ensures reliable power transmission. Featuring two rows of contacts with a pitch of 1.27mm, it offers precise connectivity. The threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. The contact material of Beryllium Copper with gold plating ensures excellent conductivity and durability. Its hairpin contact type and right-angle orientation facilitate easy mating. With 128 positions and a tail length of 4.32mm, it accommodates multiple connections. Operating in a wide temperature range of -65 to 150°C, it is suitable for harsh environments. Measuring 23.24mm in height and 9.4mm in width, it fits compactly on boards. The termination plating of matte tin enhances solderability. Classified under Board to Board PCB Connectors and Card Edge Connectors, this product guarantees high reliability and performance in various electronic systems.