JCB64DHFD

Heilind Number:SULJCB64DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB64DHFD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB64DHFD
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:128
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB64DHFD

Detailed Description

The JCB64DHFD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. With a contact plating of Gold and termination plating of Matte Tin, it guarantees excellent signal transmission and durability. The connector, with a pitch of 1.27mm (.05 in), is ideal for high-density layouts, offering 128 positions across two rows. Its surface mount termination method and clearance hole mount type make for easy and secure installation. Operating at a voltage of 300 VAC and with an amperage rating of 1A, it meets stringent electrical requirements. The Hairpin contact type and straight orientation further enhance its performance. With a tail length of 2.54mm (.1 in) and a connector height of 15.49mm (.61 in), it suits various PCB configurations. Its wide operating temperature range of -65 to 150°C ensures reliability in extreme conditions. Perfect for applications where high reliability is crucial, the JCB64DHFD is a top choice for engineers in aerospace, defense, and industrial sectors.