JCB64DHFN

Heilind Number:SULJCB64DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB64DHFN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB64DHFN
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:128
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB64DHFN

Detailed Description

JCB64DHFN - This PA9T & Beryllium Copper female connector, featuring a compact design with two rows and no mounting requirement, offers reliable connectivity in various electronic applications. With a 1A amperage and 300VAC voltage rating, it ensures efficient power transmission. The surface mount termination method and gold-plated Beryllium Copper contacts guarantee secure and durable connections. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for use in harsh environments. Its 128 hairpin contact positions, spaced at a pitch of 1.27mm (.05 in), provide high-density board-to-board or card edge connectivity. The straight orientation and 2.54mm (.1 in) tail length facilitate easy installation. With a low-profile height of 15.49mm (.61 in) and compact width of 9.4mm (.37 in), this connector is ideal for space-constrained PCB layouts. The Matte Tin termination plating ensures excellent signal integrity. A reliable choice for high-performance electronic systems.