JCB64DHFR

Heilind Number:SULJCB64DHFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB64DHFR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB64DHFR
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:128
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB64DHFR

Detailed Description

Introducing the JCB64DHFR, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity. With a 1A amperage rating and 300VAC voltage capacity, it is suitable for power and signal transmission. The 128 Hairpin contact type, gold-plated for enhanced conductivity, guarantees secure connections. Its Surface Mount termination method and Metal Board Lock mount type provide easy and stable installation. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. With a compact size of 9.4mm in width and 15.49mm in height, it saves space while delivering high performance. Trust the JCB64DHFR for your connectivity needs in aerospace, defense, and industrial applications.