JCB64DHFT

Heilind Number:SULJCB64DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB64DHFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB64DHFT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:128
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:128
SKU:SULJCB64DHFT

Detailed Description

Introducing the JCB64DHFT, a high-performance connector designed for demanding applications. Crafted from PPS and Beryllium Copper, this female connector features two rows for efficient connectivity. With a threaded mount type and surface mount termination method, installation is secure and straightforward. The contact material is Beryllium Copper with gold plating, ensuring reliable conductivity. Operating at 300 VAC, and 1A, with an operating temperature range of -65 to 150°C, this connector is built to withstand harsh environments. Its hairpin contact type and straight orientation offer precise and stable connections. With 128 positions and a tail length of 2.54mm, it provides ample connectivity options. At a compact height of 15.49mm and width of 9.4mm, it's suitable for space-constrained applications. Matte Tin termination plating enhances durability, making it ideal for board-to-board and card edge connections in various industries. (Character count: 153)