JCB64DHHD

Heilind Number:SULJCB64DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB64DHHD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB64DHHD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:128
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:128
SKU:SULJCB64DHHD

Detailed Description

The JCB64DHHD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Beryllium Copper contact materials, it ensures reliable connectivity in harsh environments. With a 1A amperage rating and 300VAC voltage capability, it meets the power needs of various electronic systems. The connector boasts a Hairpin contact type, gold-plated for optimal conductivity, and is suitable for use in clearance hole mountings. With 128 positions spread across two rows, it offers ample connectivity options. Operating within a wide temperature range of -65 to 150°C, it guarantees consistent performance in extreme conditions. The connector's compact design, with dimensions of 9.4mm width and 15.49mm height, makes it ideal for space-constrained installations. Its matte tin termination plating ensures long-term durability and connectivity integrity. Suitable for use in hi-rel applications, the JCB64DHHD is a reliable solution for your PCB interconnection needs.