| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB64DHHN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 128 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 128 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCB64DHHN |
JCB64DHHN
| Heilind Number: | SULJCB64DHHN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB64DHHN |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU JCB64DHHN, a high-performance board-to-board PCB connector designed for precision applications. This connector features two rows with a total of 128 female contacts, each crafted from PA9T and Beryllium Copper for superior conductivity and durability. The contact plating of gold ensures reliable signal transmission, while the termination method of thru hole and pitch of 1.27mm allow for easy installation. With a voltage rating of 300VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. Its straight orientation and compact dimensions of .61in height and 9.4mm width make it ideal for space-constrained setups. Trust in the quality and performance of the JCB64DHHN for your connectivity needs.

