JCB64DHHR

Heilind Number:SULJCB64DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB64DHHR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB64DHHR
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:128
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB64DHHR

Detailed Description

Introducing the JCB64DHHR, a high-performance board-to-board PCB connector designed for demanding applications. Constructed from PA9T and featuring contact materials of Beryllium Copper with Gold plating, this connector ensures optimal conductivity and durability. With an amperage rating of 1A and voltage capacity of 300VAC, it offers reliable power transmission. The connector, with 128 positions across 2 rows, is ideal for high-density layouts. Its Hairpin contact type and Thru Hole termination method guarantee secure and stable connections. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, is space-efficient. The Matte Tin termination plating enhances solderability. Certified for RoHS compliance, this connector is perfect for industries requiring high-reliability components. Upgrade your connectivity solutions with the JCB64DHHR.