JCB64DHHT

Heilind Number:SULJCB64DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB64DHHT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB64DHHT
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:128
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB64DHHT

Detailed Description

Introducing the JCB64DHHT, a high-performance PA9T and Beryllium Copper connector designed for demanding applications. With a compact size and a threaded mount type, this female connector features two rows, each accommodating 128 hairpin contacts for secure and efficient connectivity. The contact material is gold-plated Beryllium Copper, ensuring excellent conductivity and durability. Operating at up to 300 VAC and 1 A, it is suitable for a wide range of power and signal transmission tasks. The termination method is through-hole, with a pitch of 1.27 mm (.05 in) for easy installation on PCBs. With a tail length of 3.18 mm (.125 in) and a connector height of .61 in (15.49 mm), it offers versatility in board-to-board and card edge connections. Rated for an operating temperature range of -65 to 150 °C, this connector is reliable even in harsh environments. Its termination plating is matte tin, further enhancing its performance and longevity. The JCB64DHHT is a top choice for professionals in need of high-quality connectors for aerospace, military, and other hi-rel applications.