JCB64DHLD

Heilind Number:SULJCB64DHLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB64DHLD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB64DHLD
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:128
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB64DHLD

Detailed Description

Introducing the JCB64DHLD, a high-performance board-to-board PCB connector designed for reliability in demanding applications. With a pitch of 1.27mm (.05 in) and featuring two rows of 128 female contacts, this connector offers seamless connectivity in compact spaces. The contact material, beryllium copper, plated with gold, ensures optimal signal transmission and durability. Operating at voltages up to 300 VAC and temperatures ranging from -65 to 150°C, it is suitable for a wide range of environments. The hairpin contact type and thru-hole termination method provide secure and stable connections. Its clearance hole mount type and matte tin termination plating further enhance its versatility. Measuring .61 inches in height and 9.4mm (.37 in) in width, this connector is meticulously engineered for precision and performance in critical systems. Whether in aerospace, defense, or industrial applications, the JCB64DHLD guarantees seamless and reliable connectivity. Upgrade your PCB designs with this essential component today.