JCB64DHLR

Heilind Number:SULJCB64DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB64DHLR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB64DHLR
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:128
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB64DHLR

Detailed Description

The JCB64DHLR is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and beryllium copper construction, this connector ensures reliable power delivery with a 1A amperage rating and 300VAC voltage capacity. Its two rows of hairpin contacts, plated with gold for enhanced conductivity, offer 128 positions on a 1.27mm pitch, making it ideal for high-density PCB layouts. With a straight orientation and metal board lock mount, it provides secure and stable connections. The termination method is through-hole, with matte tin plating for durability. Operating in temperatures ranging from -65 to 150°C, this connector guarantees performance in even the harshest environments. With a compact size of 9.4mm x 15.49mm and a connector height of 0.61 inches, the JCB64DHLR is a versatile solution for various electronic systems.