JCB64DHLT

Heilind Number:SULJCB64DHLT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB64DHLT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB64DHLT
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:128
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB64DHLT

Detailed Description

Introducing the JCB64DHLT, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. Crafted with precision from PA9T and featuring Beryllium Copper contacts with gold plating, this connector ensures reliable power transmission with an amperage rating of 1A and a voltage capacity of 300 VAC. With two rows and 128 positions, it offers ample connectivity options. The threaded mount and through-hole termination method guarantee secure and stable installation. Operating flawlessly in temperatures ranging from -65 to 150°C, it's ideal for industrial applications. The compact design, with a connector height of just 15.49mm and width of 9.4mm, makes it space-efficient. Whether for aerospace, defense, or telecommunications, the JCB64DHLT is the perfect choice for high-reliability connectivity needs. Indispensable for your PCB assembly projects, this connector, with its hairpin contact type and matte tin termination plating, ensures optimal performance and durability. Upgrade your interconnection systems with the JCB64DHLT.