JCB64DHND

Heilind Number:SULJCB64DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB64DHND
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB64DHND
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:128
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB64DHND

Detailed Description

Introducing the JCB64DHND, a high-performance PCB connector designed for demanding applications. Made with PA9T and Beryllium Copper materials, this connector ensures reliable conductivity even in harsh environments. With a low amperage rating of 1A and a voltage capacity of 300VAC, it's ideal for power and signal transmission. Featuring a female gender, 2 rows, and thru-hole termination method, installation is a breeze. The gold-plated hairpin contacts guarantee low contact resistance and long-term durability. With 128 positions and a pitch of 1.27mm, it offers high-density connectivity. Operating smoothly in temperatures ranging from -65 to 150°C, it's suitable for a wide range of applications. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Matte tin termination plating ensures solderability. With its superior quality and performance, the JCB64DHND is the perfect choice for your board-to-board and card edge connection needs.