JCB64DHNN

Heilind Number:SULJCB64DHNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB64DHNN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB64DHNN
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:128
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB64DHNN

Detailed Description

The JCB64DHNN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. With a current rating of 1A and a voltage rating of 300VAC, it is suitable for a wide range of power and signal transmission tasks. The connector offers 128 positions in a compact form factor, with two rows for efficient PCB integration. Its straight orientation and through-hole termination method make installation easy and secure. Gold-plated contacts guarantee excellent conductivity and durability, while matte tin termination plating enhances solderability. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for use in aerospace, defense, and industrial applications where reliability is critical. Measuring just 15.49mm in height and 9.4mm in width, it offers a space-saving solution without compromising on performance. Trust the JCB64DHNN for your high-reliability connectivity needs.