JCB64DHNR

Heilind Number:SULJCB64DHNR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB64DHNR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB64DHNR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:128
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:128
SKU:SULJCB64DHNR

Detailed Description

Featuring a robust construction, the JCB64DHNR connector is designed for high-reliability applications. Its PA9T housing and Beryllium Copper contacts ensure durability and efficient signal transmission. With a current rating of 1A and voltage capability up to 300VAC, this connector is suitable for demanding electronic systems. The two-row, 128-position layout allows for versatile connectivity on metal boards, secured in place with a reliable Thru Hole mount. Gold-plated contacts offer excellent conductivity, while the hairpin design ensures reliable contact. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Measuring at .61 inches in height and 9.4mm in width, it provides a compact yet powerful solution for board-to-board and card edge connections. The matte tin termination plating further enhances its longevity. Trust the JCB64DHNR for high-performance connectivity in critical electronic systems.