JCB64DHNT

Heilind Number:SULJCB64DHNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB64DHNT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB64DHNT
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:128
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB64DHNT

Detailed Description

Introducing the JCB64DHNT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 128 female contacts with a pitch of 1.27mm (.05 in), this connector ensures secure and efficient data transmission. The contacts are made of PA9T and Beryllium Copper with gold plating, guaranteeing reliable conductivity even in harsh environments. With a voltage rating of 300 VAC and an operating temperature range of -65 to 150°C, it is suitable for a wide range of industrial settings. The threaded mount type and thru-hole termination method provide easy and secure installation on PCBs. The straight orientation and compact dimensions of .61 in (15.49 mm) height and 9.4 mm (.37 in) width make it ideal for space-constrained applications. Trust the JCB64DHNT for high-speed and high-reliability connections in your designs.