JCB64DHRD

Heilind Number:SULJCB64DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB64DHRD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB64DHRD
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:128
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB64DHRD

Detailed Description

Introducing the JCB64DHRD, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PA9T and beryllium copper construction, ensuring robustness and reliable performance. With a current rating of 1A and a voltage capacity of 300VAC, it meets the needs of power-intensive systems. The two rows of hairpin contacts, plated with gold for optimal conductivity, provide a secure and efficient connection. Its clearance hole mount type and card extender termination method offer easy installation on PCBs. With 128 positions and a pitch of 1.27mm (.05in), it allows for dense and compact board layouts. Operating flawlessly in temperatures ranging from -65 to 150°C, it's suitable for harsh environments. The connector's straddle orientation and .16in tail length further enhance its versatility. Measuring .61in in height and 9.4mm (.37in) in width, it's compact yet offers ample connectivity. The matte tin termination plating ensures durability. Ideal for aerospace, defense, and industrial applications, the JCB64DHRD is a top choice for engineers seeking high-reliability connectors.