JCB64DHRT

Heilind Number:SULJCB64DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB64DHRT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB64DHRT
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:128
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB64DHRT

Detailed Description

Introducing the JCB64DHRT, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision from PA9T and Beryllium Copper, this connector ensures optimal conductivity and durability. Featuring two rows with a pitch of 1.27mm, it offers a total of 128 positions for seamless connectivity. The contact material, Beryllium Copper, plated with gold, guarantees efficient signal transmission even in high-voltage environments of up to 300VAC. Its unique Hairpin contact type and straddle orientation make it versatile for various PCB layouts. With a threaded mount type and termination method of Card Extender, installation is secure and straightforward. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is reliable in extreme conditions. Measuring at a compact height of 15.49mm and width of 9.4mm, it is space-efficient without compromising performance. The Matte Tin termination plating ensures long-term reliability. Perfect for industrial, aerospace, or telecommunications applications, the JCB64DHRT sets a new standard in connectivity.