JCB64DYFN

Heilind Number:SULJCB64DYFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB64DYFN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB64DYFN
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:128
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB64DYFN

Detailed Description

Introducing the JCB64DYFN, a high-performance Board to Board PCB Connector designed for precision applications. With a robust construction featuring PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in demanding environments. Boasting a 1A amperage rating and a voltage capacity of 300VAC, it offers superior power transmission capabilities. The surface mount termination method and gold-plated contacts guarantee efficient signal transfer with minimal signal loss. Featuring 128 positions in a 2-row configuration, this connector allows for versatile connectivity options. Its cantilever contact type and straight orientation ensure easy and secure mating. With a wide operating temperature range of -65 to 150°C, this connector is suitable for use in extreme conditions. The Matte Tin termination plating enhances durability and longevity. The JCB64DYFN is the perfect solution for high-reliability applications in industries such as aerospace, defense, and telecommunications.