JCB64DYFR

Heilind Number:SULJCB64DYFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB64DYFR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB64DYFR
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:128
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB64DYFR

Detailed Description

JCB64DYFR offers a high-performance solution for board-to-board connections, featuring PA9T and Beryllium Copper construction for durability and reliability. With a current rating of 1A and voltage capacity of 300VAC, this connector is ideal for various electronic applications. Its surface mount termination method and metal board lock mount type ensure secure installation. The 128 positions, organized in 2 rows with a pitch of 1.27mm, allow for efficient signal transmission. Contact material of Beryllium Copper with gold plating guarantees excellent conductivity. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The straight orientation and cantilever contact type facilitate easy mating. With a compact design, measuring only 15.49mm in height and 9.4mm in width, this connector is space-saving. Tail length of 2.54mm and termination plating of Matte Tin further enhance its performance. Meeting stringent quality standards, it is a reliable choice for your connectivity needs.