JCB64DYFT

Heilind Number:SULJCB64DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB64DYFT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB64DYFT
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:128
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB64DYFT

Detailed Description

Introducing the JCB64DYFT, a high-performance board-to-board PCB connector designed for precision applications. This connector features a robust construction with PA9T and Beryllium Copper materials, ensuring durability and reliable performance. With a current rating of 1A and voltage capacity of 300VAC, it is suitable for various electronic devices. The connector offers dual-row configuration with 128 positions, allowing for efficient signal transmission. Its threaded mount type and surface mount termination method enable easy installation on PCBs. The Cantilever contact type with gold plating ensures low contact resistance and superior signal integrity. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Measuring 9.4mm in width and 15.49mm in height, it provides a compact yet sturdy connectivity solution. Trust the JCB64DYFT for seamless board-to-board connections in your next project.