| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB64DYHN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 128 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 128 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCB64DYHN |
JCB64DYHN
| Heilind Number: | SULJCB64DYHN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB64DYHN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCB64DYHN, a high-performance female connector designed for critical applications. With its PA9T and Beryllium Copper construction, this connector ensures durability and reliability. Featuring two rows and 128 positions, it offers ample connectivity options. The Thru Hole termination method and gold-plated Beryllium Copper contacts guarantee secure and efficient signal transmission. Operating at a voltage of 300 VAC and with an amperage of 1A, it meets stringent power requirements. The Cantilever contact type and straight orientation make for easy and precise connections. With a temperature range of -65 to 150 °C, it can withstand harsh environments. Perfect for board-to-board and card edge connections, the JCB64DYHN is a top choice for demanding electronic systems.

