JCB64DYHT

Heilind Number:SULJCB64DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB64DYHT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB64DYHT
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:128
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB64DYHT

Detailed Description

Introducing the JCB64DYHT, a high-performance PCB connector designed for demanding applications. This female connector features two rows with a pitch of 1.27mm (.05in), offering a total of 128 positions for secure and reliable connections. Crafted with PA9T & Beryllium Copper, it ensures superior durability and conductivity. The gold-plated contacts and matte tin termination guarantee optimal signal transmission and corrosion resistance. With a voltage rating of 300VAC and an operating temperature range of -65 to 150°C, this connector is suitable for use in various environments. Its threaded mount type and cantilever contact design provide easy and efficient installation. Measuring at a compact .61in (15.49mm) in height and 9.4mm (.37in) in width, it is ideal for space-constrained PCB layouts. Whether in hi-rel or standard applications, the JCB64DYHT delivers unmatched performance and quality assurance.