JCB64DYRD

Heilind Number:SULJCB64DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB64DYRD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB64DYRD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:128
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:128
SKU:SULJCB64DYRD

Detailed Description

Introducing SKU JCB64DYRD, a high-performance board-to-board PCB connector designed for precision applications. Featuring a dual-row configuration with 128 positions, this connector ensures reliable connectivity in complex circuit setups. The contact material, made of PA9T and Beryllium Copper with gold plating, guarantees excellent conductivity and durability. With a pitch of 1.27mm (.05 in) and clearance hole mount type, it offers easy installation on PCBs. The cantilever contact type and straddle orientation further enhance signal transmission efficiency. Rated for 300VAC and 1A, this connector operates seamlessly even in demanding environments, with an impressive operating temperature range of -65 to 150°C. Its compact design, measuring just .61 inches in height and 9.4mm (.37 in) in width, makes it ideal for space-constrained applications. Trust in the reliability of this connector for your high-speed and high-density connectivity needs.