JCB64DYRN

Heilind Number:SULJCB64DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB64DYRN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB64DYRN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:128
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:128
SKU:SULJCB64DYRN

Detailed Description

The JCB64DYRN is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures exceptional durability and conductivity. With a pitch of 1.27mm (.05in) and 128 positions spread across 2 rows, this connector offers versatile connectivity options. The contact material is gold-plated Beryllium Copper, guaranteeing reliable signal transmission. Its cantilever contact type and straddle orientation provide secure and stable connections. Operating at temperatures ranging from -65 to 150°C, it is suitable for harsh environments. The termination method is through card extender, with a tail length of 4.45mm (.175in) for easy installation. With a voltage rating of 300VAC and amperage of 1A, it meets high electrical standards. The connector's compact design, with dimensions of .61in (15.49mm) in height and 9.4mm (.37in) in width, is ideal for space-constrained applications. Terminated with matte tin plating, it ensures longevity and robust performance. The JCB64DYRN is a top choice for engineers seeking reliable and high-quality board-to-board connectivity solutions.