JCB64DYRQ

Heilind Number:SULJCB64DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB64DYRQ
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB64DYRQ
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Straddle Mount
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:128
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:128
SKU:SULJCB64DYRQ

Detailed Description

Introducing our JCB64DYRQ, a high-performance board-to-board PCB connector designed for precision connectivity in electronic devices. Crafted with PA9T and Beryllium Copper materials, it ensures robust durability and reliable signal transmission. With a current rating of 1A and voltage capacity of 300VAC, this connector is perfect for demanding applications. Featuring a straddle mount and cantilever contact type, it offers secure and efficient assembly. The 128-position layout with two rows allows for versatile connectivity. Gold-plated contacts and matte tin termination guarantee low contact resistance and enhanced longevity. Operating in a wide temperature range of -65 to 150°C, it suits even the most extreme environments. Compact yet sturdy, with a height of just 15.49mm and a width of 9.4mm, it's ideal for space-constrained designs. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the JCB64DYRQ delivers uncompromising performance. Upgrade your connectivity solutions with this top-of-the-line connector.